895-059-540-608

Heilind Number:EDA895-059-540-608
Manufacturer:EDAC
Manufacturer Number:895-059-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 59 positions with a single row configuration for optimal space utilization. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The 0.1-inch pitch and 0.2-inch row spacing offer efficient signal transmission, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance in various environments. Upgrade your electronic assemblies with this essential component that meets industry standards for quality and durability.