895-059-540-612

Heilind Number:EDA895-059-540-612
Manufacturer:EDAC
Manufacturer Number:895-059-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-612

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 59 positions with a single row layout, ensuring seamless connectivity in your electronic devices. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. Crafted with copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission at a low amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for various applications, it's a crucial component for your connectivity needs.