895-059-541-101

Heilind Number:EDA895-059-541-101
Manufacturer:EDAC
Manufacturer Number:895-059-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-101

Detailed Description

Enhance your PCB connections with our high-performance Black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 59 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and endurance for all your electronic projects. Join the ranks of satisfied customers who have experienced the superior performance of our Board To Board PCB Connector. Elevate your connectivity today.