895-059-541-102

Heilind Number:EDA895-059-541-102
Manufacturer:EDAC
Manufacturer Number:895-059-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a single row design with 59 positions, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Perfect for straight mounting orientation, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component for seamless data transmission and power delivery.