895-059-541-108

Heilind Number:EDA895-059-541-108
Manufacturer:EDAC
Manufacturer Number:895-059-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-108

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features 59 positions with a single row layout, ensuring seamless compatibility with your electronic devices. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable conductivity, even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mounting on your PCBs. Trust in its straight mount orientation for effortless integration, making it a vital component in your connectivity solutions.