895-059-541-403

Heilind Number:EDA895-059-541-403
Manufacturer:EDAC
Manufacturer Number:895-059-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, it ensures seamless data transfer and power delivery. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact point is made of reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Designed for straight mount orientation, it's perfect for streamlined installation on PCBs. Upgrade your connectivity solutions with this essential component.