895-059-541-407

Heilind Number:EDA895-059-541-407
Manufacturer:EDAC
Manufacturer Number:895-059-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-407

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inches, ensuring precise alignment and reliable data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in harsh environments. Each contact is crafted from Copper Alloy, providing excellent conductivity for optimal signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is effortless and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.