895-059-541-408

Heilind Number:EDA895-059-541-408
Manufacturer:EDAC
Manufacturer Number:895-059-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek and durable black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation in even the most demanding environments. The 59 positions and 1-row design offer ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB projects. Trust in its quality and performance to streamline your connectivity needs.