895-059-541-602

Heilind Number:EDA895-059-541-602
Manufacturer:EDAC
Manufacturer Number:895-059-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your system with a single row layout and 59 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting reliability in any operating environment, while the copper alloy contact material guarantees efficient power transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are easily achieved. Whether for professional or personal use, this connector is a must-have for seamless data transmission.