895-059-541-604

Heilind Number:EDA895-059-541-604
Manufacturer:EDAC
Manufacturer Number:895-059-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-604

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout featuring 59 copper alloy contact positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for your electronic projects. Elevate your connection game with this high-quality connector.