895-059-541-607

Heilind Number:EDA895-059-541-607
Manufacturer:EDAC
Manufacturer Number:895-059-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-607

Detailed Description

Efficiently power and connect your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, with a pitch of 0.1 inches for precise connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and secure transmission. The straight mount orientation and 0.2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your connectivity solutions with this essential component.