895-059-541-608

Heilind Number:EDA895-059-541-608
Manufacturer:EDAC
Manufacturer Number:895-059-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-608

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector, designed for seamless integration on circuit boards. Featuring a single row layout with 59 positions and a compact .1 inch pitch, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding conditions. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB connections with this essential component for enhanced functionality and performance.