895-059-541-612

Heilind Number:EDA895-059-541-612
Manufacturer:EDAC
Manufacturer Number:895-059-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-541-612

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a compact .1-inch pitch, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in high-temperature environments ranging from -40 to 105 °C. Made with high-quality Copper Alloy contacts, it offers reliable conductivity for optimal performance. Ideal for a wide range of applications, this connector is a must-have component for your electronic projects.