895-059-542-101

Heilind Number:EDA895-059-542-101
Manufacturer:EDAC
Manufacturer Number:895-059-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-542-101

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board-to-Board Card Edge Connector. Featuring 59 positions in a single row configuration, it offers seamless integration for your electronic devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and efficient data transmission. Designed for straight mounting orientation, it facilitates easy installation onto your PCB. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Perfect for demanding applications, this connector is a vital component in your electronic projects.