895-059-542-103

Heilind Number:EDA895-059-542-103
Manufacturer:EDAC
Manufacturer Number:895-059-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-542-103

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration into your circuit board setup, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a single row configuration and a precision pitch of .1 inches, it offers 59 positions for secure and efficient connectivity. Crafted with high-performance Copper Alloy contacts, it ensures reliable signal transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.