895-059-542-104

Heilind Number:EDA895-059-542-104
Manufacturer:EDAC
Manufacturer Number:895-059-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row, offering ample space for secure connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient power transmission. Its straight mount orientation and row spacing of .2 inches further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.