895-059-542-108

Heilind Number:EDA895-059-542-108
Manufacturer:EDAC
Manufacturer Number:895-059-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-542-108

Detailed Description

Effortlessly connect circuit boards with our high-performance Card Edge Connector, ideal for seamless board-to-board PCB connections. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety in operation. With a single row design and a total of 59 positions, it offers ample space for efficient connectivity. The contact material, made of Copper Alloy, ensures reliable and stable performance. Its precise pitch of .1 inch and row spacing of .2 inch make it easy to install, while the straight mount orientation facilitates hassle-free integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and efficiency for all your PCB connection needs.