895-059-542-412

Heilind Number:EDA895-059-542-412
Manufacturer:EDAC
Manufacturer Number:895-059-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-542-412

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance. Featuring a single row design with a .1-inch pitch and .2-inch row spacing, it offers precise connectivity. Boasting 59 positions, it provides ample room for your PCB requirements. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your setup with this essential connector for seamless data transmission.