895-059-542-603

Heilind Number:EDA895-059-542-603
Manufacturer:EDAC
Manufacturer Number:895-059-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-542-603

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions with a single row configuration, ensuring efficient signal transfer. The durable UL 94V-0 Polyphenylene Sulfide housing offers robust protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component, a standout in our lineup of high-quality connectors.