895-059-542-604

Heilind Number:EDA895-059-542-604
Manufacturer:EDAC
Manufacturer Number:895-059-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-542-604

Detailed Description

Efficiently connect your printed circuit boards with our Black Board-to-Board PCB Connector. With a low amperage of 3 A, this connector ensures safe and reliable power transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh environments. Featuring a single row design with 59 positions, it offers seamless connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality, straight-mount connector.