895-059-544-107

Heilind Number:EDA895-059-544-107
Manufacturer:EDAC
Manufacturer Number:895-059-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-544-107

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row, offering ample space for your circuitry. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from copper alloy, the contact material provides excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various environments. The straight mount orientation simplifies installation, making it a versatile choice for your projects. Upgrade your PCB connections with this reliable connector, a must-have for any electronics enthusiast.