895-059-544-112

Heilind Number:EDA895-059-544-112
Manufacturer:EDAC
Manufacturer Number:895-059-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-544-112

Detailed Description

Enhance connectivity in your electronic projects with this sleek black Board To Board PCB Connector. Featuring a single row layout with 59 positions, it offers seamless integration for your PCB assemblies. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector for seamless and dependable connectivity.