895-059-544-402

Heilind Number:EDA895-059-544-402
Manufacturer:EDAC
Manufacturer Number:895-059-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-544-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-544-402

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Sleek and durable, this connector boasts a straight mount orientation and a single row design, making it perfect for streamlined installations. Featuring 59 positions and a .1-inch pitch, it ensures seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both safety and reliability. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.