895-059-544-404

Heilind Number:EDA895-059-544-404
Manufacturer:EDAC
Manufacturer Number:895-059-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-544-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring optimal efficiency in your circuitry. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance. The black color and straight mount orientation add a sleek touch to your setup. With a low amperage of 3A, this connector is suitable for various electronic applications. Its 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity, while the wide operating temperature range of -40 to 105°C ensures reliability in any environment. Trust in our connector to elevate your PCB connections to the next level.