895-059-544-407

Heilind Number:EDA895-059-544-407
Manufacturer:EDAC
Manufacturer Number:895-059-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-544-407

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance 59-position card edge connector. Designed for seamless integration, this straight-mount connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB designs with this essential connector for seamless and robust board-to-board connections.