895-059-544-603

Heilind Number:EDA895-059-544-603
Manufacturer:EDAC
Manufacturer Number:895-059-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-544-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Featuring 59 positions with a streamlined single row layout, this connector ensures efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches simplify installation. With a straight mount orientation, it's easy to secure in place for stable connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your PCB assembly with this essential component.