895-059-558-102

Heilind Number:EDA895-059-558-102
Manufacturer:EDAC
Manufacturer Number:895-059-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 59 positions in a single row with a compact pitch of .1 inches, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Each contact is made from robust copper alloy, providing reliable conductivity. With a right-angle mount orientation and a row spacing of .2 inches, this connector offers flexible installation options. Operating in a wide temperature range from -40 to 105 °C, it ensures optimal performance even in harsh environments. Upgrade your electronic projects with this essential component, ideal for various applications in the field of connectivity.