895-059-558-103

Heilind Number:EDA895-059-558-103
Manufacturer:EDAC
Manufacturer Number:895-059-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-558-103

Detailed Description

Effortlessly integrate and optimize your circuit board connections with our high-performance, 59-position Card Edge Connector. Designed for seamless functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient PCB connections. Its right-angle mount orientation further enhances versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.