895-059-558-107

Heilind Number:EDA895-059-558-107
Manufacturer:EDAC
Manufacturer Number:895-059-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-558-107

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for ultimate performance, this connector features 59 positions in a single row, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity, even in demanding environments. Engineered with precision, it offers a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your PCB. Crafted with copper alloy contacts, it ensures reliable conductivity for your devices. Its right-angle mount orientation is perfect for space-saving layouts, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component, meeting the highest industry standards for performance and durability.