895-059-558-402

Heilind Number:EDA895-059-558-402
Manufacturer:EDAC
Manufacturer Number:895-059-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-558-402

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 59 positions, ensuring a robust and efficient link between boards. With a 3A amperage, it's suitable for various power requirements, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. The copper alloy contact material provides reliable conductivity, even in demanding conditions. Its right-angle mount orientation offers versatility in installation, and the .1-inch pitch allows for precise alignment. With a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse applications. Elevate your PCB connections with this high-performance component.