895-059-558-412

Heilind Number:EDA895-059-558-412
Manufacturer:EDAC
Manufacturer Number:895-059-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-558-412

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in your electronic setups, this connector features 59 positions in a single row layout, ensuring efficient data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. The right-angle mount orientation offers versatility in installation, and with a pitch of .1 inches and row spacing of .2 inches, it facilitates a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB connectivity with this essential component, a must-have in any electronics toolkit.