895-059-558-608

Heilind Number:EDA895-059-558-608
Manufacturer:EDAC
Manufacturer Number:895-059-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-558-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a single row design with 59 positions and a contact pitch of .1 inch, it offers seamless integration for your electronic projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Perfect for industrial or commercial applications, this connector is a must-have for your PCB assembly needs.