895-059-559-101

Heilind Number:EDA895-059-559-101
Manufacturer:EDAC
Manufacturer Number:895-059-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-101

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features 59 gold-plated copper alloy contacts, ensuring optimal conductivity. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a compact .1-inch pitch and a single row design, it offers efficient space utilization on your PCB. The right-angle mount orientation and .2-inch row spacing provide flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in our Connector for reliable and secure connections in your electronic devices.