895-059-559-102

Heilind Number:EDA895-059-559-102
Manufacturer:EDAC
Manufacturer Number:895-059-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-102

Detailed Description

Elevate your PCB connection with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 59 positions and a row spacing of .2 inches, it offers ample room for secure installations. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Its right-angle mount orientation allows for versatile placement, while its .1-inch pitch enhances connectivity.Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.