895-059-559-104

Heilind Number:EDA895-059-559-104
Manufacturer:EDAC
Manufacturer Number:895-059-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-104

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Crafted with precision and durability in mind, it features 59 positions in a single row, allowing for seamless and efficient connectivity. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability. With a contact material of copper alloy, it guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Trust in its quality and performance to elevate your electronic projects.