895-059-559-107

Heilind Number:EDA895-059-559-107
Manufacturer:EDAC
Manufacturer Number:895-059-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 59 positions in a single row, offering reliable contact for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures longevity and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your circuit board. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronics assembly with this essential component.