895-059-559-108

Heilind Number:EDA895-059-559-108
Manufacturer:EDAC
Manufacturer Number:895-059-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-108

Detailed Description

Enhance connectivity within your circuitry with our premium Board to Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust performance in any environment. With a contact material of Copper Alloy, conductivity is optimized for reliable operation. Its right-angle mount orientation and 0.1-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this essential component for secure and stable connections in your electronic systems.