895-059-559-402

Heilind Number:EDA895-059-559-402
Manufacturer:EDAC
Manufacturer Number:895-059-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for seamless integration, it boasts a single row housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation offers convenient installation. With 59 positions and a pitch of .1 inch, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore the power of seamless connectivity with this essential component.