895-059-559-404

Heilind Number:EDA895-059-559-404
Manufacturer:EDAC
Manufacturer Number:895-059-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-404

Detailed Description

Enhance your electronic connectivity with this high-performance board-to-board PCB connector. Designed for optimum efficiency, this connector features 59 positions with a single row configuration, ensuring seamless communication between circuit boards. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability in any operating conditions, from -40 to 105°C. Its right-angle mount orientation and .1-inch pitch offer convenient and secure installation, while the copper alloy contact material ensures robust and low-resistance connectivity. Whether for industrial or consumer electronics, this connector is an essential component for maintaining high-speed and reliable data transfer. Upgrade your PCB assembly with this essential connector for seamless and efficient performance.