895-059-559-407

Heilind Number:EDA895-059-559-407
Manufacturer:EDAC
Manufacturer Number:895-059-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 59 positions within a single row, ensuring seamless integration for your electronic components. The connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, providing both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection capabilities. Crafted with copper alloy contacts, it guarantees excellent conductivity for your devices. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Elevate your PCB assembly with this essential connector.