895-059-559-412

Heilind Number:EDA895-059-559-412
Manufacturer:EDAC
Manufacturer Number:895-059-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-412

Detailed Description

Enhance your connectivity solutions with our cutting-edge Right Angle Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Featuring a single row with 59 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB designs with this essential component, guaranteeing peak performance and longevity.