895-059-559-603

Heilind Number:EDA895-059-559-603
Manufacturer:EDAC
Manufacturer Number:895-059-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-603

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for added reliability. With 59 positions and a 1-row configuration, it offers ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for right-angle mounting, it's perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic setup.