895-059-559-604

Heilind Number:EDA895-059-559-604
Manufacturer:EDAC
Manufacturer Number:895-059-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-604

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring 59 positions in a single row, it ensures efficient data transfer with a pitch of 0.1 inches and row spacing of 0.2 inches. The robust housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in extreme conditions, while the copper alloy contact material ensures reliable signal transmission. With a right-angle mount orientation, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Upgrade your connection setup with this essential piece from our range of premium PCB connectors.