895-059-559-608

Heilind Number:EDA895-059-559-608
Manufacturer:EDAC
Manufacturer Number:895-059-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek Black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, it ensures reliable performance in any setting. Featuring 59 positions and a compact .1 inch pitch, it offers efficient signal transmission. The right-angle mount orientation and single-row design make it ideal for space-saving installations. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in the realm of electronics. Upgrade your connectivity with this essential component.