895-059-559-612

Heilind Number:EDA895-059-559-612
Manufacturer:EDAC
Manufacturer Number:895-059-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-559-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a single row of 59 positions, each carefully crafted from copper alloy, this connector ensures reliable conductivity. The right-angle mount orientation offers versatility in installation, while the tight pitch of .1 inch and row spacing of .2 inch allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for various industrial applications. Upgrade your connectivity solutions with this advanced connector, a must-have in any electronic toolkit.