895-060-520-101

Heilind Number:EDA895-060-520-101
Manufacturer:EDAC
Manufacturer Number:895-060-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-520-101

Detailed Description

Enhance your electronic connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. With a single row layout and 60 positions, it ensures efficient signal transmission. The copper alloy contacts and a pitch of .1 inch guarantee reliable performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Elevate your PCB design with this high-quality connector.