895-060-520-102

Heilind Number:EDA895-060-520-102
Manufacturer:EDAC
Manufacturer Number:895-060-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-520-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 60 positions with a single row layout, providing ample space for your electronic components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in every application. Its copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this top-of-the-line PCB connector.