895-060-520-212

Heilind Number:EDA895-060-520-212
Manufacturer:EDAC
Manufacturer Number:895-060-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry with its straight mount orientation. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees efficient power transfer. With 60 positions spread across two rows, this connector offers ample connectivity options, supported by a pitch of .1 inches and row spacing of .2 inches. Operating smoothly within a wide temperature range of -40 to 105 °C, it is a versatile and essential component for your PCB assembly projects. Upgrade your connections with this top-quality connector, a key player in our extensive range of electronic solutions.