895-060-520-404

Heilind Number:EDA895-060-520-404
Manufacturer:EDAC
Manufacturer Number:895-060-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-520-404

Detailed Description

Step up your PCB connectivity game with our cutting-edge Card Edge Connector. Designed for seamless board-to-board connections, this connector features 60 positions in a single row, ensuring efficient and reliable data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a low amperage of 3A, it's perfect for various electronic applications. Crafted from high-quality Copper Alloy, the contacts provide optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your PCB setup with this essential component for seamless connectivity.