895-060-520-803

Heilind Number:EDA895-060-520-803
Manufacturer:EDAC
Manufacturer Number:895-060-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-520-803

Detailed Description

Enhance connectivity with our 60-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this high-quality connector ensures durability and reliability in all applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install on PCBs for seamless connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Elevate your electronic designs with this essential component.